



AQW214 | |
|---|---|
DigiKey Part Number | 255-1158-5-ND |
Manufacturer | |
Manufacturer Product Number | AQW214 |
Description | SSR RELAY SPST-NO 100MA 0-400V |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 8-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | AQW214 Models |
Category | Voltage - Input 1.14VDC |
Mfr | Voltage - Load 0 V ~ 400 V |
Series | Load Current 100 mA |
Packaging Tube | On-State Resistance (Max) 50 Ohms |
Part Status Active | Termination Style PC Pin |
Mounting Type Through Hole | Operating Temperature -40°C ~ 85°C |
Relay Type Photo-Coupled Relay (Photorelay) | Package / Case |
Circuit | Supplier Device Package 8-DIP |
Output Type AC, DC | Approval Agency UR, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,93000 Kč | 107,93 Kč |
| 10 | 96,19200 Kč | 961,92 Kč |
| 25 | 91,86200 Kč | 2 296,55 Kč |
| 50 | 88,71660 Kč | 4 435,83 Kč |
| 100 | 85,67180 Kč | 8 567,18 Kč |
| 250 | 81,80736 Kč | 20 451,84 Kč |
| 500 | 78,99784 Kč | 39 498,92 Kč |
| 1 000 | 76,28258 Kč | 76 282,58 Kč |
| Unit Price without VAT: | 107,93000 Kč |
|---|---|
| Unit Price with VAT: | 130,59530 Kč |


