



PAA110 | |
|---|---|
DigiKey Part Number | 212-PAA110-ND |
Manufacturer | |
Manufacturer Product Number | PAA110 |
Description | SSR RELAY SPST-NO 150MA 0-400V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 8-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
Category | Voltage - Input 1.2VDC |
Mfr | Voltage - Load 0 V ~ 400 V |
Series | Load Current 150 mA |
Packaging Tube | On-State Resistance (Max) 22 Ohms |
Part Status Active | Termination Style PC Pin |
Mounting Type Through Hole | Operating Temperature -40°C ~ 85°C |
Relay Type Photo-Coupled Relay (Photorelay) | Package / Case |
Circuit | Supplier Device Package 8-DIP |
Output Type AC, DC | Approval Agency CSA, EN, UL |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 287,04000 Kč | 287,04 Kč |
| 10 | 255,77700 Kč | 2 557,77 Kč |
| 25 | 244,25720 Kč | 6 106,43 Kč |
| 50 | 235,87480 Kč | 11 793,74 Kč |
| 100 | 227,77580 Kč | 22 777,58 Kč |
| 250 | 217,48720 Kč | 54 371,80 Kč |
| 500 | 210,00814 Kč | 105 004,07 Kč |
| 1 000 | 202,78189 Kč | 202 781,89 Kč |
| Unit Price without VAT: | 287,04000 Kč |
|---|---|
| Unit Price with VAT: | 347,31840 Kč |



