Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 8-DIP (0.300", 7.62mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 8-DIP (0.300", 7.62mm)
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

AQW214EH

DigiKey Part Number
255-1966-ND
Manufacturer
Manufacturer Product Number
AQW214EH
Description
SSR RELAY SPST-NO 100MA 0-400V
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 8-DIP (0.300", 7.62mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Load
0 V ~ 400 V
Mfr
Load Current
100 mA
Series
On-State Resistance (Max)
35 Ohms
Packaging
Tube
Termination Style
PC Pin
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
Relay Type
Photo-Coupled Relay (Photorelay)
Supplier Device Package
8-DIP
Circuit
Approval Agency
UR, VDE
Output Type
AC, DC
Base Product Number
Voltage - Input
1.14VDC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ASSR-4128-002EBroadcom Limited2 174516-3771-ND84,26000 KčSimilar
PVT422PBFInfineon Technologies2 415448-PVT422PBF-ND207,30000 KčSimilar
In-Stock: 2 587
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
166,32000 Kč66,32 Kč
1059,08400 Kč590,84 Kč
2556,42680 Kč1 410,67 Kč
5054,49120 Kč2 724,56 Kč
10052,62470 Kč5 262,47 Kč
25050,25256 Kč12 563,14 Kč
50048,52742 Kč24 263,71 Kč
1 00046,86085 Kč46 860,85 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:66,32000 Kč
Unit Price with VAT:80,24720 Kč