Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 8-DIP (0.300", 7.62mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 8-DIP (0.300", 7.62mm)
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

LH1526AB

DigiKey Part Number
751-LH1526AB-ND
Manufacturer
Manufacturer Product Number
LH1526AB
Description
SSR RELAY SPST-NO 100MA 0-400V
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 8-DIP (0.300", 7.62mm)
Datasheet
 Datasheet
EDA/CAD Models
LH1526AB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Load
0 V ~ 400 V
Mfr
Load Current
100 mA
Series
On-State Resistance (Max)
25 Ohms
Packaging
Tube
Termination Style
PC Pin
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
Relay Type
Photo-Coupled Relay (Photorelay)
Supplier Device Package
8-DIP
Circuit
Approval Agency
CQC, cUL, UL, VDE
Output Type
AC, DC
Base Product Number
Voltage - Input
1.15VDC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 849
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1113,81000 Kč113,81 Kč
10101,33600 Kč1 013,36 Kč
2596,78400 Kč2 419,60 Kč
5093,46620 Kč4 673,31 Kč
10090,26200 Kč9 026,20 Kč
25086,18924 Kč21 547,31 Kč
50083,22852 Kč41 614,26 Kč
1 00080,36817 Kč80 368,17 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:113,81000 Kč
Unit Price with VAT:137,71010 Kč