Solid State Photo-Coupled Relay (Photorelay) SPST-NC (1 Form B) 6-DIP (0.300", 7.62mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NC (1 Form B) 6-DIP (0.300", 7.62mm)
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

AQV414E

DigiKey Part Number
255-1469-5-ND
Manufacturer
Manufacturer Product Number
AQV414E
Description
SSR RELAY SPST-NC 120MA 0-400V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NC (1 Form B) 6-DIP (0.300", 7.62mm)
Datasheet
 Datasheet
EDA/CAD Models
AQV414E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Mounting Type
Through Hole
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC, DC
Voltage - Input
1.25VDC
Voltage - Load
0 V ~ 400 V
Load Current
120 mA
On-State Resistance (Max)
50 Ohms
Termination Style
PC Pin
Operating Temperature
-40°C ~ 85°C
Package / Case
Supplier Device Package
6-DIP
Approval Agency
UR
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 449
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
153,96000 Kč53,96 Kč
1048,08500 Kč480,85 Kč
2545,91840 Kč1 147,96 Kč
5044,34780 Kč2 217,39 Kč
10042,82750 Kč4 282,75 Kč
25040,89656 Kč10 224,14 Kč
50039,49346 Kč19 746,73 Kč
1 00038,13720 Kč38 137,20 Kč
5 00035,16191 Kč175 809,55 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:53,96000 Kč
Unit Price with VAT:65,29160 Kč