



AQV258A | |
|---|---|
DigiKey Part Number | 255-1558-5-ND |
Manufacturer | |
Manufacturer Product Number | AQV258A |
Description | SSR RELAY SPST-NO 20MA 0-1500V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | AQV258A Models |
Category | Voltage - Load 0 V ~ 1500 V |
Mfr | Load Current 20 mA |
Series | On-State Resistance (Max) 500 Ohms |
Packaging Tube | Termination Style Gull Wing |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 6-SMD |
Circuit | Approval Agency UR |
Output Type AC, DC | Base Product Number |
Voltage - Input 1.14VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 129,51000 Kč | 129,51 Kč |
| 10 | 115,35200 Kč | 1 153,52 Kč |
| 25 | 110,16720 Kč | 2 754,18 Kč |
| 50 | 106,38800 Kč | 5 319,40 Kč |
| 100 | 102,74040 Kč | 10 274,04 Kč |
| 250 | 98,10428 Kč | 24 526,07 Kč |
| 500 | 94,73360 Kč | 47 366,80 Kč |
| 1 000 | 91,47681 Kč | 91 476,81 Kč |
| Unit Price without VAT: | 129,51000 Kč |
|---|---|
| Unit Price with VAT: | 156,70710 Kč |










