2 Circuit IC Switch 2:1 50Ohm 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DG303BDY-E3

DigiKey Part Number
DG303BDY-E3-ND
Manufacturer
Manufacturer Product Number
DG303BDY-E3
Description
IC SW DPST-NO/NCX2 50OHM 14SOIC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2 Circuit IC Switch 2:1 50Ohm 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
DG303BDY-E3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Siliconix
Series
-
Packaging
Tube
Part Status
Active
Switch Circuit
DPST - NO/NC
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
2
On-State Resistance (Max)
50Ohm
Channel-to-Channel Matching (ΔRon)
-
Voltage - Supply, Single (V+)
-
Voltage - Supply, Dual (V±)
±15V
Switch Time (Ton, Toff) (Max)
300ns, 250ns
-3db Bandwidth
-
Charge Injection
8pC
Channel Capacitance (CS(off), CD(off))
14pF, 14pF
Current - Leakage (IS(off)) (Max)
1nA
Crosstalk
-74dB @ 500kHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 621
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1115,70000 Kč115,70 Kč
1088,40200 Kč884,02 Kč
5576,93291 Kč4 231,31 Kč
11073,62664 Kč8 098,93 Kč
27570,13713 Kč19 287,71 Kč
55068,03429 Kč37 418,86 Kč
1 04566,42039 Kč69 409,31 Kč
2 53064,62388 Kč163 498,42 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:115,70000 Kč
Unit Price with VAT:139,99700 Kč