



AQV252GAX | |
|---|---|
DigiKey Part Number | 255-AQV252GAXTR-ND - Tape & Reel (TR) 255-AQV252GAXCT-ND - Cut Tape (CT) 255-AQV252GAXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQV252GAX |
Description | SSR RELAY SPST-NO 2.5A 0-60V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | AQV252GAX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.14VDC | |
Voltage - Load | 0 V ~ 60 V | |
Load Current | 2.5 A | |
On-State Resistance (Max) | 120 mOhms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 6-SMD | |
Approval Agency | UR | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 116,54000 Kč | 116,54 Kč |
| 10 | 103,81400 Kč | 1 038,14 Kč |
| 25 | 99,13560 Kč | 2 478,39 Kč |
| 50 | 95,73820 Kč | 4 786,91 Kč |
| 100 | 92,45630 Kč | 9 245,63 Kč |
| 250 | 88,28484 Kč | 22 071,21 Kč |
| 500 | 85,25230 Kč | 42 626,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 82,32245 Kč | 82 322,45 Kč |
| 2 000 | 79,49098 Kč | 158 981,96 Kč |
| Unit Price without VAT: | 116,54000 Kč |
|---|---|
| Unit Price with VAT: | 141,01340 Kč |











