



AQV252GAZ | |
|---|---|
DigiKey Part Number | 255-3870-2-ND - Tape & Reel (TR) 255-3870-1-ND - Cut Tape (CT) 255-3870-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQV252GAZ |
Description | SSR RELAY SPST-NO 2.5A 0-60V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | AQV252GAZ Models |
Category | Voltage - Load 0 V ~ 60 V |
Mfr | Load Current 2.5 A |
Series | On-State Resistance (Max) 120 mOhms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style Gull Wing |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 6-SMD |
Circuit | Approval Agency UR |
Output Type AC, DC | Base Product Number |
Voltage - Input 1.14VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 116,54000 Kč | 116,54 Kč |
| 10 | 103,87700 Kč | 1 038,77 Kč |
| 25 | 99,20280 Kč | 2 480,07 Kč |
| 50 | 95,80540 Kč | 4 790,27 Kč |
| 100 | 92,52140 Kč | 9 252,14 Kč |
| 250 | 88,34616 Kč | 22 086,54 Kč |
| 500 | 85,31194 Kč | 42 655,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 82,37914 Kč | 82 379,14 Kč |
| 2 000 | 79,54620 Kč | 159 092,40 Kč |
| Unit Price without VAT: | 116,54000 Kč |
|---|---|
| Unit Price with VAT: | 141,01340 Kč |










