



AQV251AX | |
|---|---|
DigiKey Part Number | 255-AQV251AXTR-ND - Tape & Reel (TR) 255-AQV251AXCT-ND - Cut Tape (CT) 255-AQV251AXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQV251AX |
Description | SSR RELAY SPST-NO 500MA 0-40V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | AQV251AX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.14VDC | |
Voltage - Load | 0 V ~ 40 V | |
Load Current | 500 mA | |
On-State Resistance (Max) | 1 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 6-SMD | |
Approval Agency | UR | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,47000 Kč | 102,47 Kč |
| 10 | 91,29900 Kč | 912,99 Kč |
| 25 | 87,20040 Kč | 2 180,01 Kč |
| 50 | 84,21040 Kč | 4 210,52 Kč |
| 100 | 81,32110 Kč | 8 132,11 Kč |
| 250 | 77,65312 Kč | 19 413,28 Kč |
| 500 | 74,98638 Kč | 37 493,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 72,40929 Kč | 72 409,29 Kč |
| 2 000 | 69,91914 Kč | 139 838,28 Kč |
| 3 000 | 68,50192 Kč | 205 505,76 Kč |
| Unit Price without VAT: | 102,47000 Kč |
|---|---|
| Unit Price with VAT: | 123,98870 Kč |







