
MAX5392MAUE+ | |
|---|---|
DigiKey Part Number | MAX5392MAUE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX5392MAUE+ |
Description | IC DIG POT 50K 16-TSSOP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 50k Ohm 2 Circuit 256 Taps I2C Interface 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX5392MAUE+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Potentiometer | |
Number of Circuits | 2 | |
Number of Taps | 256 | |
Resistance (Ohms) | 50k | |
Interface | I2C | |
Memory Type | Volatile | |
Voltage - Supply | 1.7V ~ 5.5V | |
Features | Selectable Address | |
Tolerance | ±25% | |
Temperature Coefficient (Typ) | 35ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-TSSOP | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Operating Temperature | -40°C ~ 125°C | |
Resistance - Wiper (Ohms) (Typ) | 200 (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,83000 Kč | 105,83 Kč |
| 10 | 80,61100 Kč | 806,11 Kč |
| 96 | 67,52604 Kč | 6 482,50 Kč |
| 192 | 64,91443 Kč | 12 463,57 Kč |
| 288 | 63,60573 Kč | 18 318,45 Kč |
| 576 | 61,68747 Kč | 35 531,98 Kč |
| 1 056 | 60,29071 Kč | 63 666,99 Kč |
| 2 592 | 58,61253 Kč | 151 923,68 Kč |
| Unit Price without VAT: | 105,83000 Kč |
|---|---|
| Unit Price with VAT: | 128,05430 Kč |



