



AQV215A | |
|---|---|
DigiKey Part Number | 255-2114-5-ND |
Manufacturer | |
Manufacturer Product Number | AQV215A |
Description | SSR RELAY SPST-NO 320MA 0-100V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | AQV215A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.14VDC | |
Voltage - Load | 0 V ~ 100 V | |
Load Current | 320 mA | |
On-State Resistance (Max) | 4 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 6-SMD | |
Approval Agency | UR | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,00000 Kč | 101,00 Kč |
| 10 | 90,03900 Kč | 900,39 Kč |
| 25 | 85,99120 Kč | 2 149,78 Kč |
| 50 | 83,04700 Kč | 4 152,35 Kč |
| 100 | 80,19980 Kč | 8 019,98 Kč |
| 250 | 76,58140 Kč | 19 145,35 Kč |
| 500 | 73,95160 Kč | 36 975,80 Kč |
| 1 000 | 71,41021 Kč | 71 410,21 Kč |
| Unit Price without VAT: | 101,00000 Kč |
|---|---|
| Unit Price with VAT: | 122,21000 Kč |



