Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-DIP (0.300", 7.62mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-DIP (0.300", 7.62mm)
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

AQV214E

DigiKey Part Number
255-1153-5-ND
Manufacturer
Manufacturer Product Number
AQV214E
Description
SSR RELAY SPST-NO 120MA 0-400V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-DIP (0.300", 7.62mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Load
0 V ~ 400 V
Mfr
Load Current
120 mA
Series
On-State Resistance (Max)
50 Ohms
Packaging
Tube
Termination Style
PC Pin
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
Relay Type
Photo-Coupled Relay (Photorelay)
Supplier Device Package
6-DIP
Circuit
Approval Agency
UR
Output Type
AC, DC
Base Product Number
Voltage - Input
1.14VDC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AQV214HPanasonic Industry298255-1152-5-ND73,28000 KčParametric Equivalent
AQV234Panasonic Industry517255-1551-5-ND102,47000 KčParametric Equivalent
LH1525ATVishay Semiconductor Opto Division1 811LH1525AT-ND64,67000 KčSimilar
In-Stock: 171
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
177,48000 Kč77,48 Kč
1068,97800 Kč689,78 Kč
2565,88320 Kč1 647,08 Kč
5063,62400 Kč3 181,20 Kč
10061,44430 Kč6 144,43 Kč
25058,67260 Kč14 668,15 Kč
50056,65848 Kč28 329,24 Kč
1 00054,71197 Kč54 711,97 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:77,48000 Kč
Unit Price with VAT:93,75080 Kč