



AQV234 | |
|---|---|
DigiKey Part Number | 255-1551-5-ND |
Manufacturer | |
Manufacturer Product Number | AQV234 |
Description | SSR RELAY SPST-NO 120MA 0-400V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
Category | Voltage - Input 1.14VDC |
Mfr | Voltage - Load 0 V ~ 400 V |
Series | Load Current 120 mA |
Packaging Tube | On-State Resistance (Max) 50 Ohms |
Part Status Active | Termination Style PC Pin |
Mounting Type Through Hole | Operating Temperature -40°C ~ 85°C |
Relay Type Photo-Coupled Relay (Photorelay) | Package / Case |
Circuit | Supplier Device Package 6-DIP |
Output Type AC, DC | Approval Agency UR |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,47000 Kč | 102,47 Kč |
| 10 | 91,29900 Kč | 912,99 Kč |
| 25 | 87,20040 Kč | 2 180,01 Kč |
| 50 | 84,21040 Kč | 4 210,52 Kč |
| 100 | 81,32110 Kč | 8 132,11 Kč |
| 250 | 77,65312 Kč | 19 413,28 Kč |
| 500 | 74,98638 Kč | 37 493,19 Kč |
| 1 000 | 72,40929 Kč | 72 409,29 Kč |
| Unit Price without VAT: | 102,47000 Kč |
|---|---|
| Unit Price with VAT: | 123,98870 Kč |

