



LH1525AT | |
|---|---|
DigiKey Part Number | LH1525AT-ND |
Manufacturer | |
Manufacturer Product Number | LH1525AT |
Description | SSR RELAY SPST-NO 250MA 0-400V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | LH1525AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.16VDC | |
Voltage - Load | 0 V ~ 400 V | |
Load Current | 250 mA | |
On-State Resistance (Max) | 36 Ohms | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 6-DIP | |
Approval Agency | cUL, FIMKO, UL, VDE | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,67000 Kč | 64,67 Kč |
| 10 | 57,59800 Kč | 575,98 Kč |
| 25 | 54,99800 Kč | 1 374,95 Kč |
| 50 | 53,11660 Kč | 2 655,83 Kč |
| 100 | 51,29810 Kč | 5 129,81 Kč |
| 250 | 48,98496 Kč | 12 246,24 Kč |
| 500 | 47,30346 Kč | 23 651,73 Kč |
| 1 000 | 45,67884 Kč | 45 678,84 Kč |
| Unit Price without VAT: | 64,67000 Kč |
|---|---|
| Unit Price with VAT: | 78,25070 Kč |

