



AQS221R2S | |
|---|---|
DigiKey Part Number | 255-4083-5-ND |
Manufacturer | |
Manufacturer Product Number | AQS221R2S |
Description | SSR RELAY SPST-NO 160MA 0-40V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 4 16-SOIC (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | AQS221R2S Models |
Category | Voltage - Load 0 V ~ 40 V |
Mfr | Load Current 160 mA |
Series | On-State Resistance (Max) 1.25 Ohms |
Packaging Tube | Termination Style Gull Wing |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 16-SOP |
Circuit | Approval Agency BSI, CSA, TUV, UR |
Output Type AC, DC (RF) | Base Product Number |
Voltage - Input 1.25VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 468,83000 Kč | 468,83 Kč |
| 10 | 417,56900 Kč | 4 175,69 Kč |
| 25 | 398,74040 Kč | 9 968,51 Kč |
| 50 | 385,05500 Kč | 19 252,75 Kč |
| 100 | 371,82440 Kč | 37 182,44 Kč |
| 250 | 355,01732 Kč | 88 754,33 Kč |
| 500 | 342,80394 Kč | 171 401,97 Kč |
| Unit Price without VAT: | 468,83000 Kč |
|---|---|
| Unit Price with VAT: | 567,28430 Kč |











