



SFM-105-02-L-D | |
|---|---|
DigiKey Part Number | SAM9874-ND |
Manufacturer | |
Manufacturer Product Number | SFM-105-02-L-D |
Description | CONN RCPT 10POS 0.05 GOLD SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SFM-105-02-L-D Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Packaging Tube | Insulation Color Black |
Part Status Active | Insulation Height 0.185" (4.70mm) |
Connector Type | Operating Temperature -55°C ~ 125°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board or Cable | Contact Finish - Post Tin |
Number of Positions | Mated Stacking Heights 6.15mm, 6.30mm, 7.92mm, 8.08mm, 9.70mm, 9.86mm, 11.61mm, 11.76mm |
Number of Positions Loaded All | Current Rating (Amps) 3.2A per Contact |
Pitch - Mating | Voltage Rating 250VAC |
Number of Rows 2 | Insulation Material Liquid Crystal Polymer (LCP) |
Row Spacing - Mating 0.050" (1.27mm) | Contact Shape Square |
Mounting Type Surface Mount | Contact Material Beryllium Copper |
Termination | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,05000 Kč | 50,05 Kč |
| 50 | 39,60460 Kč | 1 980,23 Kč |
| 100 | 32,11750 Kč | 3 211,75 Kč |
| 500 | 26,75760 Kč | 13 378,80 Kč |
| 1 000 | 24,06725 Kč | 24 067,25 Kč |
| 2 000 | 23,30602 Kč | 46 612,04 Kč |
| Unit Price without VAT: | 50,05000 Kč |
|---|---|
| Unit Price with VAT: | 60,56050 Kč |











