



AQG22105 | |
|---|---|
DigiKey Part Number | 255-2102-5-ND |
Manufacturer | |
Manufacturer Product Number | AQG22105 |
Description | SSR RELAY SPST-NO 2A 75-264V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SIP |
Datasheet | Datasheet |
EDA/CAD Models | AQG22105 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, Zero Cross | |
Voltage - Input | 4 ~ 6VDC | |
Voltage - Load | 75 V ~ 264 V | |
Load Current | 2 A | |
Termination Style | PC Pin | |
Operating Temperature | -30°C ~ 80°C | |
Package / Case | ||
Supplier Device Package | 4-SIP | |
Approval Agency | cURus, VDE | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,41000 Kč | 105,41 Kč |
| 20 | 90,68000 Kč | 1 813,60 Kč |
| 40 | 87,57225 Kč | 3 502,89 Kč |
| 60 | 85,80133 Kč | 5 148,08 Kč |
| 100 | 83,62450 Kč | 8 362,45 Kč |
| 260 | 79,69388 Kč | 20 720,41 Kč |
| 500 | 77,10886 Kč | 38 554,43 Kč |
| 1 000 | 74,45870 Kč | 74 458,70 Kč |
| Unit Price without VAT: | 105,41000 Kč |
|---|---|
| Unit Price with VAT: | 127,54610 Kč |











