General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

ALZ51F12TW

DigiKey Part Number
255-5931-ND
Manufacturer
Manufacturer Product Number
ALZ51F12TW
Description
RELAY GEN PURPOSE SPST 16A 12V
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
PC Pin
Mfr
Seal Rating
Sealed - Flux Protection
Series
Coil Insulation
Class F
Packaging
Bulk
Must Operate Voltage
8.4 VDC
Part Status
Active
Must Release Voltage
1.2 VDC
Mounting Type
Operate Time
15 ms
Coil Voltage
Release Time
5 ms
Contact Form
SPST-NO (1 Form A)
Operating Temperature
-40°C ~ 105°C
Contact Rating (Current)
16 A
Contact Material
Silver Tin Oxide (AgSnO)
Switching Voltage
440VAC - Max
Approval Agency
cURus, VDE
Load - Max Switching
7040VA
Relay Type
Coil Current
33.3 mA
Coil Resistance
360 Ohms
Coil Type
Non Latching
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ALZ51F12Panasonic Industry192ALZ51F12-ND68,41000 KčParametric Equivalent
ALZ51F12TPanasonic Industry49255-5930-ND62,98000 KčParametric Equivalent
ALZ51F12WPanasonic Industry1 400255-5182-ND87,18000 KčParametric Equivalent
ALZN5F12WPanasonic Industry80255-6356-ND60,27000 KčParametric Equivalent
In-Stock: 75
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
167,78000 Kč67,78 Kč
1060,41800 Kč604,18 Kč
2557,71120 Kč1 442,78 Kč
5055,73420 Kč2 786,71 Kč
10053,82600 Kč5 382,60 Kč
30050,92843 Kč15 278,53 Kč
50049,63442 Kč24 817,21 Kč
1 00047,92948 Kč47 929,48 Kč
Manufacturers Standard Package
Unit Price without VAT:67,78000 Kč
Unit Price with VAT:82,01380 Kč