



ALZ51F12T | |
|---|---|
DigiKey Part Number | 255-5930-ND |
Manufacturer | |
Manufacturer Product Number | ALZ51F12T |
Description | RELAY GEN PURPOSE SPST 16A 12V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Flux Protection |
Series | Coil Insulation Class F |
Packaging Tube | Must Operate Voltage 8.4 VDC |
Part Status Active | Must Release Voltage 1.2 VDC |
Mounting Type | Operate Time 15 ms |
Coil Voltage | Release Time 5 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -40°C ~ 105°C |
Contact Rating (Current) 16 A | Contact Material Silver Tin Oxide (AgSnO) |
Switching Voltage 440VAC - Max | Approval Agency cURus, VDE |
Load - Max Switching 7040VA | Relay Type |
Coil Current 33.3 mA | Coil Resistance 360 Ohms |
Coil Type Non Latching | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,98000 Kč | 62,98 Kč |
| 20 | 54,23450 Kč | 1 084,69 Kč |
| 40 | 52,38375 Kč | 2 095,35 Kč |
| 60 | 51,32533 Kč | 3 079,52 Kč |
| 100 | 50,02190 Kč | 5 002,19 Kč |
| 260 | 47,67327 Kč | 12 395,05 Kč |
| 500 | 46,12820 Kč | 23 064,10 Kč |
| 1 000 | 44,54401 Kč | 44 544,01 Kč |
| 5 000 | 41,06819 Kč | 205 340,95 Kč |
| Unit Price without VAT: | 62,98000 Kč |
|---|---|
| Unit Price with VAT: | 76,20580 Kč |

