




ALZ51F12 | |
|---|---|
DigiKey Part Number | ALZ51F12-ND |
Manufacturer | |
Manufacturer Product Number | ALZ51F12 |
Description | RELAY GEN PURPOSE SPST 16A 12V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Flux Protection |
Series | Coil Insulation Class F |
Packaging Tube | Must Operate Voltage 8.4 VDC |
Part Status Active | Must Release Voltage 1.2 VDC |
Mounting Type | Operate Time 15 ms |
Coil Voltage | Release Time 5 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -40°C ~ 105°C |
Contact Rating (Current) 16 A | Contact Material Silver Tin Oxide (AgSnO) |
Switching Voltage 440VAC - Max | Approval Agency cURus, VDE |
Load - Max Switching 7040VA | Relay Type |
Coil Current 33.3 mA | Coil Resistance 360 Ohms |
Coil Type Non Latching | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,41000 Kč | 68,41 Kč |
| 10 | 61,00200 Kč | 610,02 Kč |
| 25 | 58,25360 Kč | 1 456,34 Kč |
| 50 | 56,25560 Kč | 2 812,78 Kč |
| 100 | 54,32650 Kč | 5 432,65 Kč |
| 300 | 51,40393 Kč | 15 421,18 Kč |
| 500 | 50,09700 Kč | 25 048,50 Kč |
| 1 000 | 48,37621 Kč | 48 376,21 Kč |
| Unit Price without VAT: | 68,41000 Kč |
|---|---|
| Unit Price with VAT: | 82,77610 Kč |

