
ALZ12B24TW | |
|---|---|
DigiKey Part Number | 255-ALZ12B24TW-ND |
Manufacturer | |
Manufacturer Product Number | ALZ12B24TW |
Description | RELAY GEN PURPOSE SPDT 16A 24V |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 24VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Coil Insulation Class B |
Packaging Bulk | Must Operate Voltage 16.8 VDC |
Part Status Active | Must Release Voltage 2.4 VDC |
Mounting Type | Operate Time 15 ms |
Coil Voltage | Release Time 5 ms |
Contact Form SPDT (1 Form C) | Operating Temperature -40°C ~ 85°C |
Contact Rating (Current) 16 A | Contact Material Silver Tin Oxide (AgSnO) |
Switching Voltage 440VAC - Max | Approval Agency cURus, VDE |
Load - Max Switching 7040VA | Relay Type |
Coil Current 16.7 mA | Coil Resistance 1.44 kOhms |
Coil Type Non Latching | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALZ12B24 | Panasonic Industry | 0 | 255-1445-ND | 62,15000 Kč | Parametric Equivalent |
| ALZ12B24T | Panasonic Industry | 0 | 255-ALZ12B24T-ND | 77,77000 Kč | Parametric Equivalent |
| ALZ12B24W | Panasonic Industry | 400 | 255-3788-ND | 65,28000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 71,72620 Kč | 7 172,62 Kč |
| Unit Price without VAT: | 71,72620 Kč |
|---|---|
| Unit Price with VAT: | 86,78870 Kč |


