ALZ12B24T is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: 62,15000 Kč
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: 71,72620 Kč
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 400
Unit Price: 65,28000 Kč
Datasheet
Image for ALZ12B24T is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALZ12B24T

DigiKey Part Number
255-ALZ12B24T-ND
Manufacturer
Manufacturer Product Number
ALZ12B24T
Description
RELAY GEN PURPOSE SPDT 16A 24V
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) 24VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
PC Pin
Mfr
Seal Rating
Sealed - Fully
Series
Coil Insulation
Class B
Packaging
Bulk
Must Operate Voltage
16.8 VDC
Part Status
Active
Must Release Voltage
2.4 VDC
Mounting Type
Operate Time
15 ms
Coil Voltage
Release Time
5 ms
Contact Form
SPDT (1 Form C)
Operating Temperature
-40°C ~ 85°C
Contact Rating (Current)
16 A
Contact Material
Silver Tin Oxide (AgSnO)
Switching Voltage
440VAC - Max
Approval Agency
cURus, VDE
Load - Max Switching
7040VA
Relay Type
Coil Current
16.7 mA
Coil Resistance
1.44 kOhms
Coil Type
Non Latching
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ALZ12B24Panasonic Industry0255-1445-ND62,15000 KčParametric Equivalent
ALZ12B24TWPanasonic Industry0255-ALZ12B24TW-ND71,72620 KčParametric Equivalent
ALZ12B24WPanasonic Industry400255-3788-ND65,28000 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
2077,77000 Kč1 555,40 Kč
Manufacturers Standard Package
Unit Price without VAT:77,77000 Kč
Unit Price with VAT:94,10170 Kč