General Purpose Relay SPDT (1 Form C) 24VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay SPDT (1 Form C) 24VDC Coil Through Hole
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

ALZ12B24W

DigiKey Part Number
255-3788-ND
Manufacturer
Manufacturer Product Number
ALZ12B24W
Description
RELAY GEN PURPOSE SPDT 16A 24V
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) 24VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
PC Pin
Mfr
Seal Rating
Sealed - Fully
Series
Coil Insulation
Class B
Packaging
Bulk
Must Operate Voltage
16.8 VDC
Part Status
Active
Must Release Voltage
2.4 VDC
Mounting Type
Operate Time
15 ms
Coil Voltage
Release Time
5 ms
Contact Form
SPDT (1 Form C)
Operating Temperature
-40°C ~ 85°C
Contact Rating (Current)
16 A
Contact Material
Silver Tin Oxide (AgSnO)
Switching Voltage
440VAC - Max
Approval Agency
cURus, VDE
Load - Max Switching
7040VA
Relay Type
Coil Current
16.7 mA
Coil Resistance
1.44 kOhms
Coil Type
Non Latching
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1415538-7TE Connectivity Potter & Brumfield Relays8 391PB2580-ND94,89000 KčSimilar
7-1415899-1TE Connectivity Potter & Brumfield Relays2 7707-1415899-1-ND89,05000 KčSimilar
RT314024TE Connectivity Potter & Brumfield Relays40 503PB959-ND115,57000 KčSimilar
RT315024TE Connectivity Potter & Brumfield Relays1 119PB1697-ND327,64000 KčSimilar
RT31L024TE Connectivity Potter & Brumfield Relays3 765PB1699-ND157,67000 KčSimilar
In-Stock: 400
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
165,28000 Kč65,28 Kč
1058,24900 Kč582,49 Kč
2555,62560 Kč1 390,64 Kč
5053,72380 Kč2 686,19 Kč
10051,88220 Kč5 188,22 Kč
30049,09037 Kč14 727,11 Kč
50047,84294 Kč23 921,47 Kč
1 00046,19952 Kč46 199,52 Kč
Manufacturers Standard Package
Unit Price without VAT:65,28000 Kč
Unit Price with VAT:78,98880 Kč