Parametric Equivalent
Similar
Similar
Similar
Similar




ALZ12B05 | |
|---|---|
DigiKey Part Number | ALZ12B05-ND |
Manufacturer | |
Manufacturer Product Number | ALZ12B05 |
Description | RELAY GEN PURPOSE SPDT 16A 5V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 5VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 16 A | |
Switching Voltage | 440VAC - Max | |
Load - Max Switching | 7040VA | |
Coil Current | 80 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | Class B | |
Must Operate Voltage | 3.5 VDC | |
Must Release Voltage | 0.5 VDC | |
Operate Time | 15 ms | |
Release Time | 5 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | cURus, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 63 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 73,58750 Kč | 1 471,75 Kč |
| Unit Price without VAT: | 73,58750 Kč |
|---|---|
| Unit Price with VAT: | 89,04088 Kč |








