General Purpose Relay SPDT (1 Form C) 5VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay SPDT (1 Form C) 5VDC Coil Through Hole
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

RTD14005

DigiKey Part Number
PB979-ND
Manufacturer
Manufacturer Product Number
RTD14005
Description
RELAY GEN PURPOSE SPDT 16A 5V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) 5VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
RTD14005 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
PC Pin
Mfr
Seal Rating
Sealed - Fully
Series
Coil Insulation
Class F
Packaging
Tube
Must Operate Voltage
3.5 VDC
Part Status
Active
Must Release Voltage
0.5 VDC
Mounting Type
Operate Time
8 ms
Coil Voltage
Release Time
6 ms
Contact Form
SPDT (1 Form C)
Operating Temperature
-40°C ~ 85°C
Contact Rating (Current)
16 A
Contact Material
Silver Nickel (AgNi)
Switching Voltage
400VAC - Max
Approval Agency
CQC, CSA, cURus, VDE
Load - Max Switching
6400VA
Relay Type
Coil Current
403 mA
Coil Resistance
62 Ohms
Coil Type
Non Latching
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ALZ11B05Panasonic Industry1 325255-2971-ND52,56000 KčSimilar
ALZ11B05WPanasonic Industry2 987ALZ11B05W-ND52,14000 KčSimilar
ALZ12F05Panasonic Industry18 524255-3368-ND61,94000 KčSimilar
In-Stock: 1 957
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1123,46000 Kč123,46 Kč
20106,23800 Kč2 124,76 Kč
40102,59875 Kč4 103,95 Kč
60100,52350 Kč6 031,41 Kč
10097,97080 Kč9 797,08 Kč
26093,36608 Kč24 275,18 Kč
50090,33684 Kč45 168,42 Kč
1 00087,23167 Kč87 231,67 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:123,46000 Kč
Unit Price with VAT:149,38660 Kč