




RT314005 | |
|---|---|
DigiKey Part Number | PB1792-ND |
Manufacturer | |
Manufacturer Product Number | RT314005 |
Description | RELAY GEN PURPOSE SPDT 16A 5V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 5VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | RT314005 Models |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Flux Protection |
Series | Coil Insulation Class F |
Packaging Tube | Must Operate Voltage 3.5 VDC |
Part Status Active | Must Release Voltage 0.5 VDC |
Mounting Type | Operate Time 8 ms |
Coil Voltage | Release Time 6 ms |
Contact Form SPDT (1 Form C) | Operating Temperature -40°C ~ 85°C |
Contact Rating (Current) 16 A | Contact Material Silver Nickel (AgNi) |
Switching Voltage 400VAC - Max | Approval Agency CQC, CSA, cURus, VDE |
Load - Max Switching 6400VA | Relay Type |
Coil Current 80.6 mA | Coil Resistance 62 Ohms |
Coil Type Non Latching | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 119,22000 Kč | 119,22 Kč |
| 20 | 102,64750 Kč | 2 052,95 Kč |
| 40 | 99,13025 Kč | 3 965,21 Kč |
| 60 | 97,12717 Kč | 5 827,63 Kč |
| 100 | 94,66100 Kč | 9 466,10 Kč |
| 260 | 90,21181 Kč | 23 455,07 Kč |
| 500 | 87,28528 Kč | 43 642,64 Kč |
| 1 000 | 84,28500 Kč | 84 285,00 Kč |
| Unit Price without VAT: | 119,22000 Kč |
|---|---|
| Unit Price with VAT: | 144,25620 Kč |




