



ALDP124W | |
|---|---|
DigiKey Part Number | 255-3590-ND |
Manufacturer | |
Manufacturer Product Number | ALDP124W |
Description | RELAY GEN PURPOSE SPST 5A 24V |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | ALDP124W Models |
Category | Termination Style PC Pin |
Mfr | Coil Insulation Class E |
Series | Must Operate Voltage 18 VDC |
Packaging Box | Must Release Voltage 1.2 VDC |
Part Status Active | Operate Time 10 ms |
Mounting Type | Release Time 10 ms |
Coil Voltage | Operating Temperature -40°C ~ 85°C |
Contact Form SPST-NO (1 Form A) | Contact Material Silver Nickel (AgNi) |
Contact Rating (Current) 5 A | Approval Agency CQC, cURuus, VDE |
Switching Voltage 277VAC - Max | Relay Type |
Load - Max Switching 1385VA | Coil Resistance 2.88 kOhms |
Coil Current 8.3 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,55000 Kč | 32,55 Kč |
| 10 | 29,06100 Kč | 290,61 Kč |
| 25 | 27,76760 Kč | 694,19 Kč |
| 50 | 26,81440 Kč | 1 340,72 Kč |
| 100 | 25,89680 Kč | 2 589,68 Kč |
| 300 | 24,50467 Kč | 7 351,40 Kč |
| 500 | 23,88228 Kč | 11 941,14 Kč |
| 1 000 | 23,06273 Kč | 23 062,73 Kč |
| 5 000 | 21,26459 Kč | 106 322,95 Kč |
| Unit Price without VAT: | 32,55000 Kč |
|---|---|
| Unit Price with VAT: | 39,38550 Kč |









