



AH16629 | |
|---|---|
DigiKey Part Number | 255-AH16629-ND |
Manufacturer | |
Manufacturer Product Number | AH16629 |
Description | SWITCH HINGE LEVER SPDT 3A 125V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 3A (AC), 2A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Lever, Straight | |
Mounting Type | Chassis Mount | |
Termination Style | Solder Lug | |
Ingress Protection | IP40 | |
Features | - | |
Operating Force | 50gf | |
Release Force | 5.000gf | |
Operating Position | 0.268" (6.80mm) | |
Pretravel | 0.083" (2.1mm) | |
Differential Travel | 0.020" (0.5mm) | |
Overtravel | 0.022" (0.55mm) | |
Mechanical Life | 500,000 Cycles | |
Electrical Life | 30,000 Cycles | |
Operating Temperature | -25°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,26000 Kč | 22,26 Kč |
| 10 | 18,39400 Kč | 183,94 Kč |
| 25 | 17,06720 Kč | 426,68 Kč |
| 50 | 16,12640 Kč | 806,32 Kč |
| 100 | 15,23400 Kč | 1 523,40 Kč |
| 250 | 14,13164 Kč | 3 532,91 Kč |
| 500 | 13,35052 Kč | 6 675,26 Kč |
| 1 000 | 12,61245 Kč | 12 612,45 Kč |
| 5 000 | 11,04990 Kč | 55 249,50 Kč |
| Unit Price without VAT: | 22,26000 Kč |
|---|---|
| Unit Price with VAT: | 26,93460 Kč |






