



5441566 | |
|---|---|
DigiKey Part Number | 5441566-ND |
Manufacturer | |
Manufacturer Product Number | 5441566 |
Description | TERM BLK 3POS SIDE ENTRY 5MM PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 3 | |
Pitch | 0.197" (5.00mm) | |
Mating Orientation | Horizontal with Board | |
Current | 15 A | |
Voltage | 300 V | |
Wire Gauge | 12-30 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw | |
Features | Interlocking (Side) | |
Color | Black | |
Operating Temperature | - | |
Housing Material | - | |
Contact Material - Plating | - | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | 0.5-0.6 Nm (4.4-5.3 Lb-In) | |
Screw Thread | M3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,86000 Kč | 34,86 Kč |
| 10 | 29,62800 Kč | 296,28 Kč |
| 25 | 27,76760 Kč | 694,19 Kč |
| 50 | 26,44060 Kč | 1 322,03 Kč |
| 100 | 25,17660 Kč | 2 517,66 Kč |
| 300 | 23,29727 Kč | 6 989,18 Kč |
| 500 | 22,47248 Kč | 11 236,24 Kč |
| 1 000 | 21,39969 Kč | 21 399,69 Kč |
| 2 500 | 20,06048 Kč | 50 151,20 Kč |
| Unit Price without VAT: | 34,86000 Kč |
|---|---|
| Unit Price with VAT: | 42,18060 Kč |














