Heat Shrink Tubing, Semi Rigid 3.346" (84.99mm) 3 to 1 Black 3.94' (1.20m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMW-85/25-1200/ADH-0

DigiKey Part Number
A115917-ND
Manufacturer
Manufacturer Product Number
RMW-85/25-1200/ADH-0
Description
HEATSHRINK 3.346" X 3.94' BLACK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Semi Rigid 3.346" (84.99mm) 3 to 1 Black 3.94' (1.20m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Shrinkage Ratio
Length
3.94' (1.20m)
Inner Diameter - Supplied
3.346" (84.99mm)
Inner Diameter - Recovered
0.984" (24.99mm)
Recovered Wall Thickness
0.126" (3.20mm)
Material
Features
Abrasion Resistant, Adhesive Lined, Chemical Resistant, Corrosion Resistant, Impact Resistant, Moisture-Proof, UV Resistant
Color
Operating Temperature
-40°C ~ 110°C
Shrink Temperature
-
Storage/Refrigeration Temperature
32°F ~ 95°F (0°C ~ 35°C)
Shelf Life
60 Months
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1753,20000 Kč753,20 Kč
5620,19600 Kč3 100,98 Kč
10570,41100 Kč5 704,11 Kč
20545,05550 Kč10 901,11 Kč
Manufacturers Standard Package
Unit Price without VAT:753,20000 Kč
Unit Price with VAT:911,37200 Kč