



AGQ200A4HZ | |
|---|---|
DigiKey Part Number | 255-AGQ200A4HZTR-ND - Tape & Reel (TR) 255-AGQ200A4HZCT-ND - Cut Tape (CT) 255-AGQ200A4HZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AGQ200A4HZ |
Description | RELAY TELECOM DPDT 2A 4.5V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | AGQ200A4HZ Models |
Category | Coil Type Non Latching |
Manufacturer Panasonic Electric Works | Termination Style Gull Wing |
Series | Must Operate Voltage 3.38 VDC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Must Release Voltage 0.45 VDC |
Part Status Active | Operate Time 4 ms |
Mounting Type Surface Mount | Release Time 4 ms |
Coil Voltage 4.5VDC | Operating Temperature -40°C ~ 85°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Palladium (AgPd), Gold (Au) |
Contact Rating (Current) 2 A | Approval Agency BSI, cURus |
Switching Voltage 125VAC, 110VDC - Max | Relay Type Telecom |
Load - Max Switching 37.5VA, 60W | Coil Resistance 145 Ohms |
Coil Current 31 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IM02GR | TE Connectivity Potter & Brumfield Relays | 28 358 | PB1089CT-ND | 3,58000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,67000 Kč | 40,67 Kč |
| 10 | 36,24700 Kč | 362,47 Kč |
| 25 | 34,61160 Kč | 865,29 Kč |
| 50 | 33,43140 Kč | 1 671,57 Kč |
| 100 | 32,28430 Kč | 3 228,43 Kč |
| 250 | 30,83028 Kč | 7 707,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 28,90387 Kč | 26 013,48 Kč |
| 1 800 | 27,91103 Kč | 50 239,85 Kč |
| 2 700 | 27,34596 Kč | 73 834,09 Kč |
| 4 500 | 26,64985 Kč | 119 924,32 Kč |
| 6 300 | 26,20103 Kč | 165 066,49 Kč |
| Unit Price without VAT: | 40,67000 Kč |
|---|---|
| Unit Price with VAT: | 49,21070 Kč |










