
SI7111EDN-T1-GE3 | |
|---|---|
DigiKey Part Number | SI7111EDN-T1-GE3TR-ND - Tape & Reel (TR) SI7111EDN-T1-GE3CT-ND - Cut Tape (CT) SI7111EDN-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI7111EDN-T1-GE3 |
Description | MOSFET P-CH 30V 60A PPAK1212-8 |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 60A (Tc) 52W (Tc) Surface Mount PowerPAK® 1212-8 |
Datasheet | Datasheet |
EDA/CAD Models | SI7111EDN-T1-GE3 Models |
Category | Vgs(th) (Max) @ Id 1.6V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 46 nC @ 2.5 V |
Series | Vgs (Max) ±12V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 5860 pF @ 15 V |
Part Status Active | Power Dissipation (Max) 52W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package PowerPAK® 1212-8 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 4.5V | Base Product Number |
Rds On (Max) @ Id, Vgs 8.55mOhm @ 15A, 4.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,20000 Kč | 29,20 Kč |
| 10 | 18,33200 Kč | 183,32 Kč |
| 100 | 12,11700 Kč | 1 211,70 Kč |
| 500 | 9,44378 Kč | 4 721,89 Kč |
| 1 000 | 8,58329 Kč | 8 583,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,49032 Kč | 22 470,96 Kč |
| 6 000 | 6,94019 Kč | 41 641,14 Kč |
| 9 000 | 6,65997 Kč | 59 939,73 Kč |
| 15 000 | 6,34516 Kč | 95 177,40 Kč |
| 21 000 | 6,15884 Kč | 129 335,64 Kč |
| 30 000 | 6,07156 Kč | 182 146,80 Kč |
| Unit Price without VAT: | 29,20000 Kč |
|---|---|
| Unit Price with VAT: | 35,33200 Kč |









