



AGN200A12Z | |
|---|---|
DigiKey Part Number | 255-AGN200A12ZTR-ND - Tape & Reel (TR) 255-AGN200A12ZCT-ND - Cut Tape (CT) 255-AGN200A12ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AGN200A12Z |
Description | RELAY TELECOM DPDT 1A 12V |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | AGN200A12Z Models |
Category | Termination Style Gull Wing |
Manufacturer Panasonic Electric Works | Seal Rating Sealed - Fully |
Series | Must Operate Voltage 9 VDC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Must Release Voltage 1.2 VDC |
Part Status Active | Operate Time 4 ms |
Mounting Type Surface Mount | Release Time 4 ms |
Coil Voltage 12VDC | Operating Temperature -40°C ~ 85°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Palladium (AgPd), Gold (Au) |
Contact Rating (Current) 1 A | Approval Agency BSI, cURus |
Switching Voltage 125VAC, 110VDC - Max | Relay Type Telecom |
Load - Max Switching 125VA, 110W | Coil Resistance 1.03 kOhms |
Coil Current 11.7 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,67000 Kč | 40,67 Kč |
| 10 | 36,24700 Kč | 362,47 Kč |
| 25 | 34,61160 Kč | 865,29 Kč |
| 50 | 33,43140 Kč | 1 671,57 Kč |
| 100 | 32,28430 Kč | 3 228,43 Kč |
| 250 | 30,83028 Kč | 7 707,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 29,77248 Kč | 14 886,24 Kč |
| 1 000 | 28,75077 Kč | 28 750,77 Kč |
| 1 500 | 28,16897 Kč | 42 253,46 Kč |
| 2 500 | 27,45234 Kč | 68 630,85 Kč |
| 3 500 | 26,99006 Kč | 94 465,21 Kč |
| 5 000 | 26,50847 Kč | 132 542,35 Kč |
| Unit Price without VAT: | 40,67000 Kč |
|---|---|
| Unit Price with VAT: | 49,21070 Kč |










