


LM1084ISX-5.0/NOPB | |
|---|---|
DigiKey Part Number | LM1084ISX-5.0/NOPBTR-ND - Tape & Reel (TR) LM1084ISX-5.0/NOPBCT-ND - Cut Tape (CT) LM1084ISX-5.0/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM1084ISX-5.0/NOPB |
Description | IC REG LINEAR 5V 5A TO263 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 5A TO-263 (DDPAK-3) |
Datasheet | Datasheet |
EDA/CAD Models | LM1084ISX-5.0/NOPB Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 68dB (120Hz) |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-263-4, D2PAK (3 Leads + Tab), TO-263AA |
Voltage - Input (Max) 25V | Supplier Device Package TO-263 (DDPAK-3) |
Voltage - Output (Min/Fixed) 5V | Base Product Number |
Voltage Dropout (Max) 1.5V @ 5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,25000 Kč | 64,25 Kč |
| 10 | 48,02200 Kč | 480,22 Kč |
| 25 | 43,97000 Kč | 1 099,25 Kč |
| 100 | 39,52450 Kč | 3 952,45 Kč |
| 250 | 37,40332 Kč | 9 350,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 36,12580 Kč | 18 062,90 Kč |
| 1 000 | 35,07380 Kč | 35 073,80 Kč |
| 1 500 | 34,54731 Kč | 51 820,97 Kč |
| 2 500 | 33,96359 Kč | 84 908,98 Kč |
| 3 500 | 33,62248 Kč | 117 678,68 Kč |
| 5 000 | 33,29455 Kč | 166 472,75 Kč |
| Unit Price without VAT: | 64,25000 Kč |
|---|---|
| Unit Price with VAT: | 77,74250 Kč |











