



ADJH23105 | |
|---|---|
DigiKey Part Number | 255-5736-ND |
Manufacturer | |
Manufacturer Product Number | ADJH23105 |
Description | RELAY GEN PURPOSE SPST 50A 5V |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Features Test Button |
Mfr | Termination Style PC Pin |
Series | Seal Rating Sealed - Flux Protection |
Packaging Tray | Coil Insulation Class F |
Part Status Active | Must Operate Voltage 3.75 VDC |
Mounting Type | Operate Time 20 ms |
Coil Voltage | Release Time 20 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -40°C ~ 85°C |
Contact Rating (Current) 50 A | Contact Material Silver Tin Oxide (AgSnO) |
Switching Voltage 480VAC - Max | Approval Agency cURus, VDE |
Load - Max Switching 24000VA | Relay Type |
Coil Current 400 mA | Coil Resistance 12.5 Ohms |
Coil Type Latching, Dual Coil | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 252,40000 Kč | 252,40 Kč |
| 10 | 224,91000 Kč | 2 249,10 Kč |
| 25 | 214,76760 Kč | 5 369,19 Kč |
| 50 | 207,39720 Kč | 10 369,86 Kč |
| 100 | 200,27890 Kč | 20 027,89 Kč |
| 250 | 191,23300 Kč | 47 808,25 Kč |
| 500 | 184,65852 Kč | 92 329,26 Kč |
| 1 000 | 178,30557 Kč | 178 305,57 Kč |
| Unit Price without VAT: | 252,40000 Kč |
|---|---|
| Unit Price with VAT: | 305,40400 Kč |



