



ACT512 | |
|---|---|
DigiKey Part Number | 255-1852-ND |
Manufacturer | |
Manufacturer Product Number | ACT512 |
Description | RELAY AUTOMOTIVE SPDTX2 20A 12V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPDT (1 Form C) x 2 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | ACT512 Models |
Category | Must Operate Voltage 7.2 VDC |
Manufacturer Panasonic Electric Works | Must Release Voltage 1 VDC |
Series | Operate Time 10 ms |
Packaging Tube | Release Time 10 ms |
Part Status Active | Mounting Type Through Hole |
Coil Type Non Latching | Termination Style PC Pin |
Coil Current 66.7 mA | Operating Temperature -40°C ~ 85°C |
Coil Voltage 12VDC | Contact Material Silver Alloy, Cadmium Free |
Contact Form SPDT (1 Form C) x 2 | Coil Power 800mW |
Contact Rating (Current) 20 A | Coil Resistance 180 Ohms |
Switching Voltage 14VDC - Nom | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,45000 Kč | 89,45 Kč |
| 10 | 79,79200 Kč | 797,92 Kč |
| 30 | 75,50167 Kč | 2 265,05 Kč |
| 60 | 72,91200 Kč | 4 374,72 Kč |
| 120 | 70,41333 Kč | 8 449,60 Kč |
| 270 | 67,59489 Kč | 18 250,62 Kč |
| 510 | 65,46147 Kč | 33 385,35 Kč |
| 1 020 | 63,21222 Kč | 64 476,46 Kč |
| Unit Price without VAT: | 89,45000 Kč |
|---|---|
| Unit Price with VAT: | 108,23450 Kč |








