
6TPF220M9L | |
|---|---|
DigiKey Part Number | P123506TR-ND - Tape & Reel (TR) P123506CT-ND - Cut Tape (CT) P123506DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 6TPF220M9L |
Description | CAP TANT POLY 220UF 6.3V 2917 |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 9mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | 6TPF220M9L Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Panasonic Industry | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Not For New Designs | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 220 µF | Height - Seated (Max) 0.118" (3.00mm) |
Tolerance ±20% | Manufacturer Size Code D3L |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 9mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T520D227M006ATE009 | KEMET | 1 813 | 399-4042-1-ND | 48,30000 Kč | Direct |
| T520V227M006ATE009 | KEMET | 9 380 | 399-4085-1-ND | 52,29000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,00000 Kč | 101,00 Kč |
| 10 | 72,48500 Kč | 724,85 Kč |
| 50 | 61,17140 Kč | 3 058,57 Kč |
| 100 | 57,67100 Kč | 5 767,10 Kč |
| 500 | 51,74916 Kč | 25 874,58 Kč |
| 1 000 | 50,61274 Kč | 50 612,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 46,60548 Kč | 116 513,70 Kč |
| Unit Price without VAT: | 101,00000 Kč |
|---|---|
| Unit Price with VAT: | 122,21000 Kč |


