
6TPE680MI | |
|---|---|
DigiKey Part Number | P16633TR-ND - Tape & Reel (TR) P16633CT-ND - Cut Tape (CT) P16633DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 6TPE680MI |
Description | CAP TANT POLY 680UF 6.3V 2917 |
Manufacturer Standard Lead Time | 49 Weeks |
Customer Reference | |
Detailed Description | 680 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 18mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | 6TPE680MI Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Panasonic Industry | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 680 µF | Height - Seated (Max) 0.157" (4.00mm) |
Tolerance ±20% | Manufacturer Size Code D4 |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 18mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T520Y687M006ATE018 | KEMET | 3 300 | 399-19586-1-ND | 37,29000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,00000 Kč | 78,00 Kč |
| 10 | 54,97500 Kč | 549,75 Kč |
| 50 | 45,82380 Kč | 2 291,19 Kč |
| 100 | 42,99570 Kč | 4 299,57 Kč |
| 500 | 38,21102 Kč | 19 105,51 Kč |
| 1 000 | 36,72925 Kč | 36 729,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 34,49448 Kč | 68 988,96 Kč |
| 6 000 | 33,02893 Kč | 198 173,58 Kč |
| Unit Price without VAT: | 78,00000 Kč |
|---|---|
| Unit Price with VAT: | 94,38000 Kč |





