680 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 18mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T520Y687M006ATE018

DigiKey Part Number
399-19586-2-ND - Tape & Reel (TR)
399-19586-1-ND - Cut Tape (CT)
399-19586-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T520Y687M006ATE018
Description
CAP TANT POLY 680UF 6.3V 2917
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
680 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 18mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T520Y687M006ATE018 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Manufacturer
KEMET
Lifetime @ Temp.
2000 Hrs @ 105°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
680 µF
Height - Seated (Max)
0.157" (4.00mm)
Tolerance
±20%
Manufacturer Size Code
Y
Voltage - Rated
6.3 V
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
18mOhm @ 100kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
6TPE680MIPanasonic Industry8P16633CT-ND11,56000 KčParametric Equivalent
In-Stock: 3 300
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
183,84000 Kč83,84 Kč
1059,37600 Kč593,76 Kč
5049,66520 Kč2 483,26 Kč
10046,66420 Kč4 666,42 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50041,58878 Kč20 794,39 Kč
1 50039,22892 Kč58 843,38 Kč
2 50038,35585 Kč95 889,62 Kč
Manufacturers Standard Package
Unit Price without VAT:83,84000 Kč
Unit Price with VAT:101,44640 Kč