


T520X687M006ATE025 | |
|---|---|
DigiKey Part Number | 399-11713-2-ND - Tape & Reel (TR) 399-11713-1-ND - Cut Tape (CT) 399-11713-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T520X687M006ATE025 |
Description | CAP TANT POLY 680UF 6.3V 2917 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 680 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 25mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520X687M006ATE025 Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 680 µF | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±20% | Manufacturer Size Code X |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 25mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T520Y687M006ATE025 | KEMET | 136 | 399-18648-1-ND | 78,21000 Kč | Parametric Equivalent |
| T55D687M6R3C0025 | Vishay Sprague | 5 | 718-T55D687M6R3C0025CT-ND | 44,42000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 169,76000 Kč | 169,76 Kč |
| 10 | 126,78100 Kč | 1 267,81 Kč |
| 50 | 109,58740 Kč | 5 479,37 Kč |
| 100 | 104,26710 Kč | 10 426,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 95,26208 Kč | 47 631,04 Kč |
| 1 500 | 91,07291 Kč | 136 609,36 Kč |
| Unit Price without VAT: | 169,76000 Kč |
|---|---|
| Unit Price with VAT: | 205,40960 Kč |


