
T520Y687M006ATE025 | |
|---|---|
DigiKey Part Number | 399-18648-2-ND - Tape & Reel (TR) 399-18648-1-ND - Cut Tape (CT) 399-18648-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T520Y687M006ATE025 |
Description | CAP TANT POLY 680UF 6.3V 2917 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 680 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 25mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520Y687M006ATE025 Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 680 µF | Height - Seated (Max) 0.157" (4.00mm) |
Tolerance ±20% | Manufacturer Size Code Y |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 25mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T55D687M6R3C0025 | Vishay Sprague | 5 | 718-T55D687M6R3C0025CT-ND | 44,42000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 41,58878 Kč | 20 794,39 Kč |
| 1 500 | 39,22892 Kč | 58 843,38 Kč |
| 2 500 | 38,35585 Kč | 95 889,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,21000 Kč | 78,21 Kč |
| 10 | 55,22500 Kč | 552,25 Kč |
| 50 | 46,04900 Kč | 2 302,45 Kč |
| 100 | 43,21050 Kč | 4 321,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,84000 Kč | 83,84 Kč |
| 10 | 59,37600 Kč | 593,76 Kč |
| 50 | 49,66520 Kč | 2 483,26 Kč |
| 100 | 46,66420 Kč | 4 666,42 Kč |
| Unit Price without VAT: | 78,21000 Kč |
|---|---|
| Unit Price with VAT: | 94,63410 Kč |

