
6TPE220MAPB | |
|---|---|
DigiKey Part Number | P124156TR-ND - Tape & Reel (TR) P124156CT-ND - Cut Tape (CT) P124156DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 6TPE220MAPB |
Description | CAP TANT POLY 220UF 6.3V 1411 |
Manufacturer Standard Lead Time | 47 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric) 25mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | 6TPE220MAPB Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Panasonic Industry | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance 220 µF | Height - Seated (Max) 0.079" (2.00mm) |
Tolerance ±20% | Manufacturer Size Code B2 |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 25mOhm @ 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,43000 Kč | 38,43 Kč |
| 10 | 25,68100 Kč | 256,81 Kč |
| 50 | 20,63260 Kč | 1 031,63 Kč |
| 100 | 19,07040 Kč | 1 907,04 Kč |
| 500 | 16,43178 Kč | 8 215,89 Kč |
| 1 000 | 15,61474 Kč | 15 614,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 14,51539 Kč | 29 030,78 Kč |
| 6 000 | 13,70792 Kč | 82 247,52 Kč |
| 10 000 | 13,40916 Kč | 134 091,60 Kč |
| Unit Price without VAT: | 38,43000 Kč |
|---|---|
| Unit Price with VAT: | 46,50030 Kč |








