
2TPE470MAJGB | |
|---|---|
DigiKey Part Number | P16557TR-ND - Tape & Reel (TR) P16557CT-ND - Cut Tape (CT) P16557DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2TPE470MAJGB |
Description | CAP TANT POLY 470UF 2V 1411 |
Manufacturer Standard Lead Time | 47 Weeks |
Customer Reference | |
Detailed Description | 470 µF Molded Tantalum Polymer Capacitor 2 V 1411 (3528 Metric) 11mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | 2TPE470MAJGB Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Panasonic Industry | Lifetime @ Temp. 1000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance 470 µF | Height - Seated (Max) 0.079" (2.00mm) |
Tolerance ±20% | Manufacturer Size Code B2 |
Voltage - Rated 2 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 11mOhm @ 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,31000 Kč | 44,31 Kč |
| 10 | 29,98500 Kč | 299,85 Kč |
| 50 | 24,27360 Kč | 1 213,68 Kč |
| 100 | 22,50990 Kč | 2 250,99 Kč |
| 500 | 19,52520 Kč | 9 762,60 Kč |
| 1 000 | 18,60108 Kč | 18 601,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 17,33060 Kč | 34 661,20 Kč |
| 6 000 | 16,41697 Kč | 98 501,82 Kč |
| 10 000 | 16,07895 Kč | 160 789,50 Kč |
| Unit Price without VAT: | 44,31000 Kč |
|---|---|
| Unit Price with VAT: | 53,61510 Kč |











