



LTM4609MPY#PBF | |
|---|---|
DigiKey Part Number | LTM4609MPY#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTM4609MPY#PBF |
Description | DC DC CONVERTER 0.8-34V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 34V 10A 4.5V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | LTM4609MPY#PBF Models |
Category | Current - Output (Max) 10A |
Mfr | Applications ITE (Commercial) |
Series | Features OCP, OVP, UVLO |
Packaging Tray | Operating Temperature -55°C ~ 125°C |
Part Status Active | Efficiency 98% |
Type Non-Isolated PoL Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 141-BBGA Module |
Voltage - Input (Min) 4.5V | Size / Dimension 0.59" L x 0.59" W x 0.13" H (15.0mm x 15.0mm x 3.4mm) |
Voltage - Input (Max) 36V | Supplier Device Package 141-BGA (15x15) |
Voltage - Output 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 855,59000 Kč | 1 855,59 Kč |
| 5 | 1 786,46800 Kč | 8 932,34 Kč |
| 10 | 1 757,47000 Kč | 17 574,70 Kč |
| 25 | 1 719,75280 Kč | 42 993,82 Kč |
| 50 | 1 691,73320 Kč | 84 586,66 Kč |
| 119 | 1 657,26983 Kč | 197 215,11 Kč |
| Unit Price without VAT: | 1 855,59000 Kč |
|---|---|
| Unit Price with VAT: | 2 245,26390 Kč |












