
EEF-SX0D471E4 | |
|---|---|
DigiKey Part Number | PCE4992TR-ND - Tape & Reel (TR) PCE4992CT-ND - Cut Tape (CT) PCE4992DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEF-SX0D471E4 |
Description | CAP ALUM POLY 470UF 20% 2V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 470 µF 2 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 4.5mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEF-SX0D471E4 Models |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Panasonic Industry | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 8.5 A @ 100 kHz |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Type Polymer | Height - Seated (Max) 0.079" (2.00mm) |
Capacitance 470 µF | Surface Mount Land Size 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 2 V | Package / Case 2917 (7343 Metric) |
ESR (Equivalent Series Resistance) 4.5mOhm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,58000 Kč | 58,58 Kč |
| 10 | 39,01400 Kč | 390,14 Kč |
| 50 | 30,84600 Kč | 1 542,30 Kč |
| 100 | 28,26960 Kč | 2 826,96 Kč |
| 500 | 23,83776 Kč | 11 918,88 Kč |
| 1 000 | 22,44392 Kč | 22 443,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 20,12028 Kč | 70 420,98 Kč |
| 7 000 | 19,30850 Kč | 135 159,50 Kč |
| 10 500 | 19,08834 Kč | 200 427,57 Kč |
| Unit Price without VAT: | 58,58000 Kč |
|---|---|
| Unit Price with VAT: | 70,88180 Kč |






