120 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 1000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50SVPK120M

DigiKey Part Number
P122137TR-ND - Tape & Reel (TR)
P122137CT-ND - Cut Tape (CT)
P122137DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
50SVPK120M
Description
CAP ALUM POLY 120UF 20% 50V SMD
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
120 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 1000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
50SVPK120M Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymer
Capacitance
120 µF
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
20mOhm
Lifetime @ Temp.
1000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
67.5 mA @ 120 Hz
Ripple Current @ High Frequency
1.35 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.500" (12.70mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 874
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
169,08000 Kč69,08 Kč
1046,32200 Kč463,22 Kč
5036,87660 Kč1 843,83 Kč
10033,89920 Kč3 389,92 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
40028,82763 Kč11 531,05 Kč
80027,15041 Kč21 720,33 Kč
1 20026,30437 Kč31 565,24 Kč
2 00025,36149 Kč50 722,98 Kč
2 80024,80749 Kč69 460,97 Kč
4 00024,27243 Kč97 089,72 Kč
Manufacturers Standard Package
Unit Price without VAT:69,08000 Kč
Unit Price with VAT:83,58680 Kč