68 µF 32 V Aluminum - Polymer Capacitors Radial, Can 25mOhm 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

32SEPF68M

DigiKey Part Number
P16341-ND
Manufacturer
Manufacturer Product Number
32SEPF68M
Description
CAP ALUM POLY 68UF 20% 32V TH
Customer Reference
Detailed Description
68 µF 32 V Aluminum - Polymer Capacitors Radial, Can 25mOhm 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
32SEPF68M Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Bulk
Part Status
Not For New Designs
Type
Polymer
Capacitance
68 µF
Tolerance
±20%
Voltage - Rated
32 V
ESR (Equivalent Series Resistance)
25mOhm
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
160 mA @ 120 Hz
Ripple Current @ High Frequency
3.2 A @ 100 kHz
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.276" (7.00mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 200
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
137,59000 Kč37,59 Kč
1024,46300 Kč244,63 Kč
5018,99900 Kč949,95 Kč
20015,83250 Kč3 166,50 Kč
60014,03367 Kč8 420,20 Kč
1 00013,36082 Kč13 360,82 Kč
2 60012,32429 Kč32 043,15 Kč
5 00011,75342 Kč58 767,10 Kč
Manufacturers Standard Package
Unit Price without VAT:37,59000 Kč
Unit Price with VAT:45,48390 Kč