


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.236" (6.00mm) | |
Outside Cable Diameter (Max) | 0.512" (13.00mm) | |
Thread Size | M25 | |
Thread Length | 0.996" (25.30mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 0.996" (25.3mm) | |
Material | Polyamide (PA), Nylon | |
Includes | - | |
Color | Black | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 168,61000 Kč | 168,61 Kč |
| 10 | 143,26900 Kč | 1 432,69 Kč |
| 25 | 134,28640 Kč | 3 357,16 Kč |
| 50 | 127,87360 Kč | 6 393,68 Kč |
| 100 | 121,76740 Kč | 12 176,74 Kč |
| 250 | 114,14596 Kč | 28 536,49 Kč |
| 500 | 108,70202 Kč | 54 351,01 Kč |
| 1 000 | 103,51825 Kč | 103 518,25 Kč |
| Unit Price without VAT: | 168,61000 Kč |
|---|---|
| Unit Price with VAT: | 204,01810 Kč |











