
HAW562-8DA | |
|---|---|
DigiKey Part Number | 4614-HAW562-8DA-ND |
Manufacturer | |
Manufacturer Product Number | HAW562-8DA |
Description | SPD TYPE 1 33VDC/23.3VAC MCOV |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Surge Protection Device (SPD) 33VDC, 23.3VAC MCOV 1 Pole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Endress+Hauser | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Type 1 | |
Form | Base + Module | |
Number of Poles | 1 | |
Voltage - Continuous Operating (Max) (MCOV) | 33VDC, 23.3VAC | |
Current - Discharge (Nom) (8/20µS) | 5 kA | |
Voltage - Protection Level (VP) (2416) | 1.4 kV | |
Operating Temperature | -40°C ~ 80°C | |
Features | Visual Life Indicator | |
Mounting Type | DIN Rail | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 868,73000 Kč | 5 868,73 Kč |
| Unit Price without VAT: | 5 868,73000 Kč |
|---|---|
| Unit Price with VAT: | 7 101,16330 Kč |











